Top Purchased
VishaySI2305CDS-T1-GE3MOSFETs
Trans MOSFET P-CH 8V 5.8A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.18um | |
| Enhancement | |
| P | |
| 1 | |
| 8 | |
| ±8 | |
| 1 | |
| -55 to 150 | |
| 5.8 | |
| 100 | |
| 1 | |
| 35@4.5V | |
| 12@4.5V|20@8V | |
| 3.1 | |
| 1.5 | |
| 14 | |
| 960@4V | |
| 300@4V | |
| 0.4 | |
| 330 | |
| 960 | |
| 10 | |
| 20 | |
| 40 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 28@4.5V|39@2.5V|53@1.8V | |
| 960 | |
| 20 | |
| 130 | |
| 0.8 | |
| 1 | |
| 35 | |
| 1.2 | |
| 1 | |
| 10.2 | |
| 8 | |
| 4.4 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the SI2305CDS-T1-GE3 power MOSFET, developed by Vishay. Its maximum power dissipation is 960 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

