Murata ManufacturingLBEE5HY1MW-230Combo Wireless Modules
WLAN+BT Module 2400MHz to 2483.5MHz 72-Pin LGA
• Featured Enablers:
o EAR00315
o LBEE0ZZ1WE-USD-M2
o MCIMX6SX-SDB
o MCIMX6UL-EVKB
o MCIMX6ULL-EVK
o EAK00329
o MCIMX6Q-SDB
o 8MMINILPD4-EVKB
o EAK00347
o 8MNANOLPD4-EVK
o MCIMX8M-EVKB
o EAK00360
| Compliant with Exemption | |
| 5A002a. | |
| NRND | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 433 | |
| 2400 to 2483.5 | |
| UART/PCM | |
| 17dBm(Typ) | |
| -30 | |
| 85 | |
| Bluetooth v5.0(BLE) + EDR | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 7.3 mm |
| Package Length | 7.9 mm |
| PCB changed | 72 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 72 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
