Vishay Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Cmin/Cmax | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
593D156X9025D8T
Cap Tant Solid 15uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.25 Ohm 125°C T/R
|
Stock
353
From $0.3785 to $0.4042
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 15uF | 10% | 25VDC | Low | 0.25 | 0.77 | 3.8 | Flat | 2 | 6 | Molded | D | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
592D107X9016D2T15H
Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 1.5mm) Pad SMD 0.15 Ohm 125°C T/R
|
Stock
331
From $1.471 to $1.571
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 100uF | 10% | 16VDC | Low | 0.15 | 0.91 | 16 | Flat | 2 | 8 | Conformal Coated | D | Pad | 7.5 X 4.3 X 1.5 | 1.5(Max) | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
VJ0805D271KXPAJ
Cap Ceramic 270pF 250V C0G 10% Pad SMD 0805 125°C Medical T/R
|
Stock
1
$0.0966
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 270pF | 10% | 250VDC | C0G | Standard | Yes | Flat | 2 | 0.05 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | High Frequency | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
D103Z25Z5VF6TJ5R
Cap Ceramic 0.01uF 50V Z5V -20% to 80%( 6.5 X 3.5mm) Radial Disc 5mm 125°C T/R
|
Stock
16,117
$0.0235
Per Unit
|
Vishay | Capacitor Ceramic Single Layer | Ceramic Disc | 0.01uF | -20% to 80% | 50VDC | 10G | Z5V | No | Disc | 5 | 5 | Radial | 6.5 X 3.5 | 6.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
MAL215937101E3
Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Snap-In 10mm 1.8 Ohm 0.74A 5000h 105°C Bulk
|
Stock
639
From $1.335 to $1.355
Per Unit
|
Vishay | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 450VDC | Low | 1.8 | 0.74 | 450@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | Snap-In | 22 X 40 | High Ripple Current|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | 40 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
VJ0805Y563KXAAC
Cap Ceramic 0.056uF 50V X7R 10% Pad SMD 0805 150°C T/R
|
Stock
3,096
From $0.0167 to $0.0944
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 0.056uF | 10% | 50VDC | X7R | Standard | No | Flat | 2 | 1.45 | 2.5 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
BFC238330683
Cap Film 0.068uF 1000V PP 5% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
|
Stock
12
From $0.6363 to $0.6471
Per Unit
|
Vishay | Capacitor Film | Pulse | 0.068uF | 5% | 1000VDC|350VAC | PP | Plastic Rectangular Can | 22.5 | Radial | 26.5 X 7 X 16.5 | 16.5(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
T56D107M025CSA060
vPolyTanTM Polymer Surface Mount Chip Capacitors, Molded Case, Hi-Rel COTS-DLA 04051 Approved
|
Stock
2
$5.518
Per Unit
|
Vishay | Capacitor Tantalum Polymer | Polymer | 100uF | 20% | 25VDC | Ultra Low | 0.06 | 1.93 | 250 | Flat | 2 | 10 | Molded | D | Inward L | 7343-30 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
T59EE476M035C0055
Cap Tant Polymer 47uF 35VDC EE CASE 20%( 7.3 X 4.3 X 4.3mm) Inward L SMD 7343-43 0.055 Ohm 125°C T/R
|
Stock
1,600
From $2.295 to $4.415
Per Unit
|
Vishay | Capacitor Tantalum Polymer | Polymer | 47uF | 20% | 35VDC | Ultra Low | 0.055 | 2.828 | 165 | Flat | 2 | 10 | Molded | EE | Inward L | 7343-43 | 7.3 X 4.3 X 4.3 | 4.3(Max) | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
VJ1812Y223KXEAT
Cap Ceramic 0.022uF 500V X7R 10% Pad SMD 1812 150°C T/R
|
Stock
3,973
From $0.5033 to $0.5128
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 0.022uF | 10% | 500VDC | X7R | Standard | No | Flat | 2 | 3.4 | 2.5 | Ceramic Chip | Pad | 1812 | 4.5 X 3.2 X 2.18 | 2.18(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
VJ1210Y103KXBAT
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1210 150°C T/R
|
Stock
27,332
From $0.0356 to $0.072
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 0.01uF | 10% | 100VDC | X7R | Standard | No | Flat | ±15% | 2 | 2.75 | 2.5 | Ceramic Chip | Pad | 1210 | 3.2 X 2.5 X 1.7 | Wide Range of Case Sizes, Voltage Ratings and Capacitance Values | 1.7(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
293D474X9035A2TE3
Cap Tant Solid 0.47uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R
|
Stock
34
From $0.0181 to $0.0187
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 0.47uF | 10% | 35VDC | Standard | 10 | 0.09 | 0.5 | Flat | 2 | 4 | Molded | A | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Molded Case | 1.6 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
T56D157M010CSA025
vPolyTanTM Polymer Surface Mount Chip Capacitors, Molded Case, Hi-Rel COTS-DLA 04051 Approved
|
Stock
500
$1.115
Per Unit
|
Vishay | Capacitor Tantalum Polymer | Polymer | 150uF | 20% | 10VDC | Ultra Low | 0.025 | 3 | 150 | Flat | 2 | 10 | Molded | D | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | |||||||||||||||||||||||||||||||
293D474X9050C2TE3
Cap Tant Solid 0.47uF 50V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 6.7 Ohm 125°C T/R
|
Stock
1,500
From $0.2624 to $0.293
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 0.47uF | 10% | 50VDC | Standard | 6.7 | 0.13 | 0.5 | Flat | 2 | 4 | Molded | C | Inward L | 6032-28 | 6 X 3.2 X 2.5 | 2.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
MKP386M510200YT4
Cap Film 1uF 2000V PP 5%( 58 X 30 X 45mm) Screw Mount Screw 0.004 Ohm 105°C T/R
|
Stock
1
$3.037
Per Unit
|
Vishay | Capacitor Film | Snubber | 1uF | 5% | 2000VDC|700VAC | 0.004 | PP | 2 | Screw | 58 X 30 X 45 | High Pulse Strength|Low ESL|Low ESR | 45 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
593D337X96R3E2TE3
Cap Tant Solid 330uF 6.3V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
|
Stock
6
$0.1609
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 330uF | 10% | 6.3VDC | Low | 0.1 | 1.28 | 19.8 | Flat | 2 | 8 | Molded | E | Inward L | 7343-43 | 7.3 X 4.3 X 4 | 4 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
VJ0805A221JXBAC
Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 150°C T/R
|
Stock
24,000
From $0.0206 to $0.09
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 220pF | 5% | 100VDC | C0G | Standard | No | Flat | 2 | 1.45 | 0.1 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MAL205952101E3
Cap Aluminum Lytic 100uF 200V 20% (22 X 25mm) Snap-In 10mm 1.28 Ohm 0.53A 10000h 105°C Bulk
|
Stock
800
From $0.9183 to $0.9262
Per Unit
|
Vishay | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 200VDC | Low | 1.28 | 0.53 | 124@1Min|44@5Min | Aluminum Cylindrical Can | 10000 | 10 | 2 | Snap-In | 22 X 25 | 25 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
T54E2956M035VSB028
Cap Tant Polymer 95uF 35VDC E2 CASE 20%( 8 X 4.4 X 8.9mm) Inward L SMD 0.028 Ohm 125°C Tray
|
Stock
10
From $12.07 to $12.21
Per Unit
|
Vishay | Capacitor Tantalum Polymer | Polymer | 95uF | 20% | 35VDC | Ultra Low | 0.028 | 4.629 | 330 | Flat | 10 | Molded | E2 | Inward L | 8 X 4.4 X 8.9 | 8.9 | Polar | Tray | No | No | No | No | No | ||||||||||||||||||||||||||||||||
BFC237042682
Cap Film 0.0068uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive AEC-Q200 Loose
|
Stock
9,252
$0.0501
Per Unit
|
Vishay | Capacitor Film | DC Capacitor | 0.0068uF | 5% | 160VAC|250VDC | PET | Plastic Rectangular Can | 5.08 | Radial | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Loose | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
|
Top Purchased
293D336X96R3A2TE3
Cap Tant Solid 33uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125°C T/R
|
Stock
8,025
From $0.1121 to $0.48
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 33uF | 10% | 6.3VDC | Standard | 2.5 | 0.17 | 2 | Flat | 2 | 14 | Molded | A | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Molded Case | 1.6 | Polar | Tape and Reel | Unknown | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
593D106X0025C2TE3
Cap Tant Solid 10uF 25V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.45 Ohm 125°C T/R
|
Stock
291
From $0.0505 to $0.1104
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 10uF | 20% | 25VDC | Low | 0.45 | 0.49 | 2.5 | Flat | 2 | 3.5 | 6 | Molded | C | Inward L | 6032-28 | 6 X 3.2 X 2.5 | Low ESR|Molded Case|High Ripple Current | 2.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
VJ0805V105MXJCW1BC
Cap Ceramic 1uF 16V Y5V 20% Pad SMD 0805 85°C T/R
|
Stock
125
From $0.0149 to $0.0243
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 1uF | 20% | 16VDC | Y5V | Standard | Yes | Flat | 2 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 0.85 | 0.85 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
VJ1206A101JXEAT
VJ1206A101JXEAT Vishay Capacitor Ceramic Multilayer 100pF 500V C0G 5% Pad SMD 1206 150°C T/R - Arrow.com
|
Stock
278
From $0.1006 to $0.1848
Per Unit
|
Vishay | Capacitor Ceramic Multilayer | 100pF | 5% | 500VDC | C0G | Standard | No | Flat | 0±30ppm/°C | 2 | 1.8 | 0.1 | Ceramic Chip | Pad | 1206 | 3.2 X 1.6 X 1.7 | Wide Range of Case Sizes, Voltage Ratings and Capacitance Values | 1.7(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TR8M476M004C1500
Cap Tant Solid 47uF 4V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 1.5 Ohm 125°C T/R
|
Stock
4
$0.3097
Per Unit
|
Vishay | Capacitor Tantalum Solid | Solid | 47uF | 20% | 4VDC | Low | 1.5 | 0.129 | 3.8 | Flat | 2 | 40 | Molded | M | Inward L | 1.6 X 0.85 X 0.9 | 0.9(Max) | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No |