Vishay593D337X96R3E2TE3Capacitor Tantalum Solid
Cap Tant Solid 330uF 6.3V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 10% | |
| 6.3VDC | |
| 0.1 | |
| Low | |
| 1.28 | |
| 19.8 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

