25-50% Off

VishayVJ1210Y103KXBATCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1210 150°C T/R

Use its standard classification system to find out what this VJ1210Y103KXBAT multilayer ceramic capacitor from Vishay can do for you! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.7(Max) mm tall and 2.5 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.

Import TariffMay apply to this part

27,332 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      27332
      Country Of origin:
      Israel
         
      • Price: $0.0720
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 27,332 parts
      • Price: $0.0720

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.