10-25% Off

VishayVJ1206A101JXEATCapacitor Ceramic Multilayer

VJ1206A101JXEAT Vishay Capacitor Ceramic Multilayer 100pF 500V C0G 5% Pad SMD 1206 150°C T/R - Arrow.com

Do you need a non-polarized capacitor? This VJ1206A101JXEAT multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. Its capacitance value is 100pF. This product is 3.2 mm long, 1.7(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

278 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      278
      Country Of origin:
      Israel
         
      • Price: $0.1848
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 278 parts
      • Price: $0.1848

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.