Arrow Electronic Components Online
MAL215937101E3|VISHAY|simage
MAL215937101E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL215937101E3

Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Snap-In 10mm 1.8 Ohm 0.74A 5000h 105°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    1.8
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    1.05@20°C@10kHz
  • IR (mA)
    0.74
  • IL (uA)
    450@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    22 X 40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    22
  • Product Height (mm)
    40
  • Product Weight (g)
    23

Documentation and Resources

Datasheets
Design resources