CHEMI-CON Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKZE500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.37A 4000h 105°C Bulk
|
Stock
2,000
$0.2529
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.37 | 110@2Min | 5 | 0.1 | Radial | 4000 | Low Impedance | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
HHXA800ARA220MHA0G
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.1A 4000h 125°C Automotive T/R
|
Stock
990
$0.5701
Per Unit
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 80VDC | 20% | 0.045 | Standard | Cylindrical | 1.1 | 17.6@2Min | 0.08 | 4000 | High Reliability|High Voltage | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKY-101ELL821MM40S
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2.7A 10000h 105°C Bulk
|
Stock
1,750
From $0.2862 to $0.2888
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 820uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.7 | 820@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMZA250ARA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
10,500
From $0.0254 to $0.0407
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 25VDC | 20% | Low | Cylindrical | 0.6 | 55@2Min | 0.14 | 2000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
EKXG201ELL680MK20S
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 0.47A 10000h 105°C Bulk
|
Stock
855
$0.4018
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 68uF | 200VDC | 20% | Aluminum Cylindrical Can | 0.47 | 644@1Min|297@5Min | 5 | 0.2 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ELXZ350ELL221MJC5S
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Automotive Bulk
|
Stock
2,000
$0.1712
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 35VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.76 | 77@2Min | 5 | 0.12 | Radial | 5000 | Solvent Resistant|Very Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EKZM500ELL331MJ25S
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 1.87A 10000h 105°C Bulk
|
Stock
1,000
$0.2545
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.87 | 165@2Min | 5 | 0.1 | Radial | 10000 | Long Life|Low Impedance|Non Solvent Resistant | 2 | 10 X 25 | 25 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
APXG200ARA151MF80G
Cap Aluminum Polymer 150uF 20VDC 20%( 6.3 X 7.7mm) SMD 0.025 Ohm 3.2A 15000h 105°C T/R
|
Stock
900
$0.4044
Per Unit
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer | 150uF | 20VDC | 20% | 0.025 | Super Low | Cylindrical | 3.2 | 600@2Min | 0.12 | 15000 | High Ripple Current | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||
EMVY101ARA470MKE0S
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
2,000
$0.496
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 100VDC | 20% | Low | Cylindrical | 0.45 | 47@2Min | 0.1 | 5000 | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EKZE350ETD122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3.29A 5000h 105°C Ammo
|
Stock
12,500
$0.4942
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1200uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 3.29 | 420@2Min | 5 | 0.12 | Radial | 5000 | Non Solvent Resistant|Ultra Low Impedance | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||
HHXC630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
Stock
753
$0.1379
Per Unit
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 63VDC | 20% | 0.12 | Standard | Cylindrical | 0.7 | 6.3@2Min | 0.08 | 4000 | High Reliability|High Voltage | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMG630ETC330MF11D
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 5mm 0.1A 1000h 105°C Ammo
|
Stock
4,000
$0.0555
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.1 | 62.37@1Min | 5 | 0.1 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
HHXB250ARA560MF61G
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
50,000
From $0.2348 to $0.3163
Per Unit
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 25VDC | 20% | 0.05 | Standard | Cylindrical | 1.3 | 14@2Min | 0.14 | 5000 | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKZN630ELL331MJ25S
Cap Aluminum Lytic 330uF 63V 20% (10 X 25mm) Radial 5mm 1.99A 10000h 105°C Bulk
|
Stock
5
$0.4968
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.99 | 207.9@2Min | 5 | 0.09 | Radial | 10000 | 2 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKZN800ELL820MJC5S
Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 0.86A 9000h 105°C Automotive Bulk
|
Stock
1,000
From $0.2472 to $0.2872
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 82uF | 80VDC | 20% | Low | Aluminum Cylindrical Can | 0.86 | 65.6@2Min | 5 | 0.09 | Radial | 9000 | High Ripple Current | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||
EMZR500ARA101MF80G
Cap Aluminum Lytic 100uF 50V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.35A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
19
$0.2082
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 50VDC | 20% | 0.34 | Low | Cylindrical | 0.35 | 50@2Min | 0.1 | 2000 | Downsizing|Low ESR|high Ripple Current | 2 | 6.8 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EKY-800ELL122MM40S
Cap Aluminum Lytic 1200uF 80V 20% (18 X 40mm) Radial 7.5mm 2.7A 10000h 105°C Bulk
|
Stock
15,000
$0.7301
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1200uF | 80VDC | 20% | Low | Aluminum Cylindrical Can | 2.7 | 960@2Min | 7.5 | 0.09 | Radial | 10000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ELXZ630ELL391MK25S
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1.72A 7000h 105°C Bulk Automotive AEC-Q200
|
Stock
4
$0.7018
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 390uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.72 | 245@2Min | 5 | 0.08 | Radial | 7000 | Solvent Resistant|Very Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EMZA160ARA471MHA0G
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
3,000
From $0.22 to $0.3174
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 16VDC | 20% | Low | Cylindrical | 0.6 | 7.52@2Min | 0.16 | 2000 | Low Impedance|Low ESR | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
EKMM201VSN222MA50S
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 3.78A 3000h 105°C
|
Stock
311
From $3.107 to $4.311
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 200VDC | 20% | Aluminum Cylindrical Can | 3.78 | 1989.97@5Min | 10 | 0.15 | Snap-In | 3000 | Long Life|Non Solvent Resistant | 2 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
APXA4R0ARA681MJ80G
Cap Aluminum Polymer 680uF 4VDC 20%( 10 X 7.7mm) SMD 0.02 Ohm 4.13A 15000h 105°C T/R
|
Stock
1,000
$0.4561
Per Unit
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer | 680uF | 4VDC | 20% | 0.02 | Super Low | Cylindrical | 4.13 | 544@2Min | 0.12 | 15000 | 2 | J80 | 10 X 7.7 | 7.7 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ESMG500ETC1R0ME11D
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 0.017A 2000h 85°C Ammo
|
Stock
6,000
$0.0651
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.017 | 4@1Min | 5 | 0.12 | Radial | 2000 | Solvent Resistant | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMVE101ARA330MJA0G
Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
1,500
From $0.2279 to $0.2468
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 100VDC | 20% | Cylindrical | 0.15 | 33@2Min | 0.12 | 2000 | Solvent Resistant | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
EKMH630VSN682MA40S
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.037 Ohm 3.64A 2000h 105°C
|
Stock
200
$2.103
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 6800uF | 63VDC | 20% | 0.037 | Standard | Aluminum Cylindrical Can | 3.64 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ERHB701LGC222MFB5U
Cap Aluminum Lytic 2200uF 700V 20% (89 X 115mm) Clamp Mount Screw 7.1A 2000h 85°C
|
Stock
9
$84.03
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 700VDC | 20% | Aluminum Cylindrical Can | 7.1 | 5000@5Min | 0.25 | Screw | 2000 | 2 | 89 X 115 | 115 | 89 | Polar | No | No | No | No | EAR99 | No |