CHEMI-CONELXZ350ELL221MJC5SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.09@20°C@100kHz|0.18@-10°C@100kHz | |
| 0.76 | |
| 77@2Min | |
| 5000 | |
| Polar | |
| Solvent Resistant|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
This electrolytic ELXZ350ELL221MJC5S aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The ELXZ350ELL221MJC5S aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

