CHEMI-CONEKZE500ELL221MJ16SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.37A 4000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.042@20°C@100kHz|0.12@-10°C@100kHz | |
| 1.37 | |
| 110@2Min | |
| 4000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 |
This electrolytic EKZE500ELL221MJ16S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 16 mm tall with a diameter of 10 mm. The EKZE500ELL221MJ16S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 110@2Min μA. Its capacitance value is 220uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

