CHEMI-CONHHXA800ARA220MHA0GCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.1A 4000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 22uF | |
| 20% | |
| 80VDC | |
| 0.045 | |
| Standard | |
| 1.1 | |
| 17.6@2Min | |
| 4000 | |
| Polar | |
| High Reliability|High Voltage | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 10 |
The HHXA800ARA220MHA0G polymer capacitor, made from pure aluminum and developed by United Chemi-con, will handle all of your circuit's voltage control needs.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

