CHEMI-CONEKXG201ELL680MK20SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 0.47A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 200VDC | |
| 0.47 | |
| 644@1Min|297@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 0.6 |
Thanks to United Chemi-con, you'll never miss low-end frequencies with their electrolytic EKXG201ELL680MK20S aluminum capacitor. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 12.5 mm. The EKXG201ELL680MK20S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 68uF. Its leakage current is 644@1Min|297@5Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

