Schaffner Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IT239
Pulse Transformer 1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 5pF 4 Terminal Pin Thru-Hole
|
Stock
69
From $10.02 to $10.296
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 1:1 | 5 | 3000 | 2300 | 0.9 | Pin | 300 | 0.9 | 4 | 22.5 | 13.7 | 27 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT260
Pulse Transformer 3:1 2Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
|
Stock
111
From $2.956 to $3.024
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 3:1 | 8 | 12000 | 300 | 2 | Pin | 200 | 0.8 | 4 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
|
Top Searched
IT233
Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
|
From $5.878 to $6.249
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 1:1:1 | 7 | 3000 | 1300 | 0.8 | Pin | 300 | 0.8 | 6 | 22.5 | 13.7 | 27 | No | No | No | No | No | EAR99 | No | |||||||||||||||
|
Top Searched
IT255
Pulse Transformer 1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole
|
From $3.905 to $4.135
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 1:1 | 8 | 2200 | 1100 | 0.8 | Pin | 250 | 0.8 | 4 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS612-1-02
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 1A 0.13Ohm DCR Pin
|
|
Schaffner | Inductor Leaded | Differential Mode Choke | Wirewound | 55u | -30% to 50% | 1(Typ) | 10K | 0.13(Typ) | Pin | 20M(Typ) | 4 | 18.3 | 12.8 | 20.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS514-4-02
Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin
|
|
Schaffner | Inductor Leaded | Differential Mode Choke | Wirewound | 8u | -30% to 50% | 4(Typ) | 10K | 0.02(Typ) | Pin | 22M(Typ) | 4 | 22.8 | 21.8 | 13.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RS614-4-02
Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin
|
|
Schaffner | Inductor Leaded | Differential Mode Choke | Wirewound | 8u | -30% to 50% | 4(Typ) | 10K | 0.02(Typ) | Pin | 22M(Typ) | 4 | 23.3 | 15.8 | 25.3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
|
Top Searched
IT244
Pulse Transformer 3:1:1 2.8Ohm Prim. DCR 0.9Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
From $3.93 to $4.161
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 3:1:1 | 9 | 15000 | 700 | 2.8 | Pin | 200 | 0.9 | 6 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
|
Top Searched
IT245
Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4 Terminal Pin Thru-Hole
|
From $3.571 to $3.837
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 1:1 | 10 | 8000 | 1200 | 1.48 | Pin | 500 | 1.48 | DIP | 4 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||
IT234
Pulse Transformer 3:1:1 2Ohm Prim. DCR 0.7Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
From $6.371 to $6.772
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 3:1:1 | 9 | 17000 | 1000 | 2 | Pin | 280 | 0.7 | 6 | 22.5 | 13.7 | 27 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT237
Pulse Transformer 1:1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4 Terminal Pin Thru-Hole
|
From $8.231 to $8.744
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 1:1 | 50 | 25000 | 1000 | 1.9 | Pin | 1100 | 2.2 | DIP | 4 | 22.5 | 13.7 | 27 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IT242
Pulse Transformer 1:1:1 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
|
From $3.527 to $3.814
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 1:1:1 | 7 | 2500 | 900 | 0.75 | Pin | 250 | 0.75 | 6 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT243
Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6 Terminal Pin Thru-Hole
|
From $4.412 to $4.688
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 1:1:1 | 7 | 2500 | 1000 | 0.8 | Pin | 250 | 0.8 | 6 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT248
Pulse Transformer 2:1 3.2Ohm Prim. DCR 1.6Ohm Sec. DCR 9pF 4 Terminal Pin Thru-Hole
|
From $4.62 to $4.915
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 2:1 | 9 | 17000 | 1800 | 3.2 | Pin | 350 | 1.6 | 4 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS512-4-02
Differential Mode Choke Wirewound 3uH -30% to 50% 10KHz 4A 0.01Ohm DCR Pin
|
|
Schaffner | Inductor Leaded | Differential Mode Choke | Wirewound | 3u | -30% to 50% | 4(Typ) | 10K | 0.01(Typ) | Pin | 33M(Typ) | 4 | 18 | 17.4 | 12.9 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS614-2-02
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
|
|
Schaffner | Inductor Leaded | Differential Mode Choke | Wirewound | 30u | -30% to 50% | 2(Typ) | 10K | 0.05(Typ) | Pin | 16M(Typ) | 4 | 23.3 | 15.8 | 25.3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
| RS614-1-02 Differential Mode Choke Wirewound 120uH -30% to 50% 10KHz 1A 0.2Ohm DCR Pin |
|
Schaffner | Inductor Leaded | Differential Mode Choke | Wirewound | 120u | -30% to 50% | 1(Typ) | 10K | 0.2(Typ) | Pin | 11M(Typ) | 4 | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS622-2-02
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 2A 0.07Ohm DCR Pin
|
|
Schaffner | Inductor Leaded | Differential Mode Choke | Wirewound | 55u | -30% to 50% | 2(Typ) | 10K | 0.07(Typ) | Pin | 7M(Typ) | 4 | 31.3 | 18.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT249
Pulse Transformer 2:1:1 3.1Ohm Prim. DCR 1.5Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
From $3.388 to $3.648
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 2:1:1 | 9 | 17000 | 4000 | 3.1 | Pin | 330 | 1.5 | 6 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT253
Pulse Transformer 1:1:1 0.55Ohm Prim. DCR 0.55Ohm Sec. DCR 6pF 6 Terminal Pin Thru-Hole
|
|
Schaffner | Pulse Transformers | Pulse Transformer | 1:1:1 | 6 | 1100 | 1300 | 0.55 | Pin | 160 | 0.55 | 6 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT314
Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
|
From $12.59 to $13.368
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 3:1:1 | 30 | 35000 | 1000 | 1.6 | Pin | 500 | 0.7 | DIP | 6 | 25.5 | 25 | 25.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||
IT312
Pulse Transformer 1:1:1 2.4Ohm Prim. DCR 2.7Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
|
From $12.59 to $13.368
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 1:1:1 | 30 | 21000 | 1000 | 2.4 | Pin | 1200 | 2.7 | 6 | 25.5 | 25 | 25.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT313
Pulse Transformer 1:1:1 0.33Ohm Prim. DCR 0.4Ohm Sec. DCR 27pF 6 Terminal Pin Thru-Hole
|
From $11.905 to $12.639
Per Unit
|
Schaffner | Pulse Transformers | Pulse Transformer | 1:1:1 | 27 | 3000 | 600 | 0.33 | Pin | 450 | 0.4 | 6 | 25.5 | 25 | 25.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS514-2-02
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
|
|
Schaffner | Inductor Leaded | Differential Mode Choke | Wirewound | 30u | -30% to 50% | 2(Typ) | 10K | 0.05(Typ) | Pin | 16M(Typ) | 4 | 22.8 | 21.8 | 13.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||
RS 612-0.5-02
Differential Choke
|
|
Schaffner | Inductor Leaded | Differential Mode Choke | 200u | -30% to 50% | 0.5(Typ) | 10K | 0.65(Typ) | Pin | 8M(Typ) | 4 | 18.3 | 12.8 | 20.3 | No | No | No | No | No | EAR99 | No |