SchaffnerIT239Pulse Transformers
Pulse Transformer 1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 5pF 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 1:1 | |
| 1000 | |
| 5 | |
| 3000 | |
| 0.9 | |
| 0.9 | |
| 2300 | |
| 300 | |
| Pin | |
| Through Hole | |
| 4 | |
| -25 | |
| 70 | |
| 13 | |
| 22.5 | |
| 27 | |
| 13.7 |
Are you trying to produce electrical pulses from the transmission of digital information? Then use this IT239 pulse transformer from Schaffner for better optimization! This pulse transformer has an operating temperature range of -25 °C to 70 °C. It has 4 terminals. It also has a pulse transformer. It has a turn ratio of 1:1. This product is 22.5 mm long, 13.7 mm tall and 27 mm deep. The maximum DCR on the primary side is 0.9 Ohm, while its 0.9 Ohm on the secondary side.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

