SchaffnerIT253Pulse Transformers
Pulse Transformer 1:1:1 0.55Ohm Prim. DCR 0.55Ohm Sec. DCR 6pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 1:1:1 | |
| 500 | |
| 6 | |
| 1100 | |
| 0.55 | |
| 0.55 | |
| 1300 | |
| 160 | |
| Pin | |
| Through Hole | |
| 6 | |
| -25 | |
| 70 | |
| 6 | |
| 16.7 | |
| 17.6 | |
| 11.3 |
This IT253 pulse transformer from Schaffner is an enhanced transformer that produces electrical pulses of great velocity and constant amplitude. This pulse transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 6 terminals. The maximum DCR on the primary side is 0.55 Ohm, while its 0.55 Ohm on the secondary side. It also has a pulse transformer. It has a turn ratio of 1:1:1. This product is 16.7 mm long, 11.3 mm tall and 17.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
