SchaffnerRS614-2-02Inductor Leaded
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Differential Mode Choke | |
| Wirewound | |
| 30u | |
| -30% to 50% | |
| 10K | |
| 2(Typ) | |
| 0.05(Typ) | |
| 16M(Typ) | |
| Through Hole | |
| Pin | |
| 10 | |
| 4 | |
| -40 | |
| 125 | |
| 23.3 | |
| 15.8 | |
| 25.3 |
This differential mode choke RS614-2-02 leaded inductor from Schaffner is available for both power applications and RF applications. This part has a pitch of 10 mm. This leaded inductor has an operating temperature range of -40 °C to 125 °C. This product is 23.3 mm long, 25.3 mm tall and 15.8 mm deep. It has an inductance of 30u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 16M(Typ) Hz. This leaded inductor has a maximum DC current of 2(Typ) A with a maximum resistance of 50m(Typ) Ohm. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
