Reduced Price
SchaffnerRS612-1-02Inductor Leaded
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 1A 0.13Ohm DCR Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Differential Mode Choke | |
| Wirewound | |
| 55u | |
| -30% to 50% | |
| 10K | |
| 1(Typ) | |
| 0.13(Typ) | |
| 20M(Typ) | |
| Through Hole | |
| Pin | |
| 15 | |
| 4 | |
| -40 | |
| 125 | |
| 18.3 | |
| 12.8 | |
| 20.3 |
Resist changes in electric current flow in your electrical design with this differential mode choke RS612-1-02 leaded inductor from Schaffner. This part has a pitch of 15 mm. This leaded inductor has an operating temperature range of -40 °C to 125 °C. This leaded inductor has a maximum DC current of 1(Typ) A with a maximum resistance of 130m(Typ) Ohm. It has an inductance of 55u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 20M(Typ) Hz. This product is 18.3 mm long, 20.3 mm tall and 12.8 mm deep. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
