Reduced Price
SchaffnerRS514-4-02Inductor Leaded
Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Differential Mode Choke | |
| Wirewound | |
| 8u | |
| -30% to 50% | |
| 10K | |
| 4(Typ) | |
| 0.02(Typ) | |
| 22M(Typ) | |
| Through Hole | |
| Pin | |
| 20.1 | |
| 4 | |
| -40 | |
| 125 | |
| 22.8 | |
| 21.8 | |
| 13.5 |
This differential mode choke RS514-4-02 leaded inductor from Schaffner is available for both power applications and RF applications. This part has a pitch of 20.1 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 4(Typ) A with a maximum resistance of 20m(Typ) Ohm. This product is 22.8 mm long, 13.5 mm tall and 21.8 mm deep. It has an inductance of 8u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 22M(Typ) Hz. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
