Panasonic Industry Capacitor Film
2,409 Panasonic Industry Capacitor Film
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-FG80405J
Cap Film 4uF 800V PP 5%( 31.5 X 13.5 X 28.5mm) Radial 27.5mm 110°C Bag Automotive AEC-Q200
|
Stock
144
$1.49
Per Unit
|
Panasonic Industry | Capacitor Film | 4uF | 5% | 800VDC | PP | Plastic Rectangular Can | Radial | 27.5 | 31.5 X 13.5 X 28.5 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
ECW-FE2J225QD
Cap Film 2.2uF 630V PP 10% (31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Bag
|
Stock
135
$1.15
Per Unit
|
Panasonic Industry | Capacitor Film | 2.2uF | 10% | 630VDC | PP | Low Loss|Excellent Frequency Characteristics|Small Size | Plastic Rectangular Can | Radial | 27.5 | 31 X 13 X 23 | Bag | No | No | No | No | EAR99 | No | ||||||||||
ECW-U1683KC9
Cap Film 0.068uF 100V PEN 10%( 4.8 X 3.3 X 2.4mm) Stacked 125°C T/R
|
Stock
923
From $0.5837 to $0.6761
Per Unit
|
Panasonic Industry | Capacitor Film | AC Filter | 0.068uF | 10% | 100VDC | PEN | Stacked | 4.8 X 3.3 X 2.4 | 1913 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||
EZP-V70905LTB
Cap Film 9uF 700V PP 10%( 41 X 17 X 34.5mm) Radial Plastic Rectangular Can 37.5mm 0.0156 Ohm 105°C Bulk
|
Stock
300
From $3.73 to $4.05
Per Unit
|
Panasonic Industry | Capacitor Film | 9uF | 10% | 700VDC | 0.0156 | PP | Plastic Rectangular Can | Radial | 37.5 | 41 X 17 X 34.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
ECQ-E4473JF
Cap Film 0.047uF 400V PET 5% (12 X 5 X 8.3mm) Radial 10mm 105°C Bulk
|
Stock
306
$0.0922
Per Unit
|
Panasonic Industry | Capacitor Film | 0.047uF | 5% | 400VDC | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | Radial | 10 | 12 X 5 X 8.3 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
ECW-FJ80475J
Cap Film 4.7uF 800V PP 5%( 31.5 X 13.5 X 28.5mm) Radial Plastic Rectangular Can 27.5mm 0.0082 Ohm 110°C
|
Stock
150
From $1.217 to $1.5045
Per Unit
|
Panasonic Industry | Capacitor Film | 4.7uF | 5% | 800VDC | 0.0082 | PP | Plastic Rectangular Can | Radial | 27.5 | 31.5 X 13.5 X 28.5 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||
ECH-U1C681JX5
Cap Film 680pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
Stock
4,000
From $0.114 to $0.124
Per Unit
|
Panasonic Industry | Capacitor Film | Stacked | 680pF | 5% | 16VDC | PPS | Stacked | 1.6 X 0.8 X 0.7 | 0603 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||
ECQ-E1275KF
Cap Film 2.7uF 100V PET 10%( 18.5 X 8 X 15.8mm) Radial 15mm 105°C Bag
|
Stock
200
$0.5932
Per Unit
|
Panasonic Industry | Capacitor Film | 2.7uF | 10% | 100VDC | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | Radial | 15 | 18.5 X 8 X 15.8 | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
ECW-H12123JV
Cap Film 0.012uF 1250V PP 5%( 18 X 8.5 X 15.5mm) Radial 15mm 105°C Bag
|
Stock
284
$0.5692
Per Unit
|
Panasonic Industry | Capacitor Film | 0.012uF | 5% | 1250VDC | PP | Radial | 15 | 18 X 8.5 X 15.5 | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
ECQ-UAAF104MA
Cap Film Suppression X2 0.1uF 275VAC PP 20%( 17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
Stock
16,386
$0.2989
Per Unit
|
Panasonic Industry | Capacitor Film | Interference Suppression | 0.1uF | 20% | 275VAC | PP | Plastic Rectangular Can | X2 | Radial | 15 | 17.5 X 5 X 12 | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECH-U1C182GX5
Cap Film 0.0018uF 16V PPS 2%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
Stock
415
$0.5169
Per Unit
|
Panasonic Industry | Capacitor Film | Stacked | 0.0018uF | 2% | 16VDC | PPS | Stacked | 1.6 X 0.8 X 0.7 | 0603 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||
ECW-F6104JL
Cap Film 0.1uF 630V PP 5%( 18 X 7.7 X 12.1mm) Radial 15mm 105°C Bag
|
Stock
761
From $0.4149 to $0.4682
Per Unit
|
Panasonic Industry | Capacitor Film | 0.1uF | 5% | 630VDC | PP | Radial | 15 | 18 X 7.7 X 12.1 | Bag | No | No | No | No | No | EAR99 | No | |||||||||||
ECW-U1562JX5
Cap Film 0.0056uF 100V PEN 5%( 3.2 X 2.5 X 1.5mm) Stacked 105°C T/R
|
Stock
1,990
$0.1674
Per Unit
|
Panasonic Industry | Capacitor Film | Stacked | 0.0056uF | 5% | 100VDC | PEN | Stacked | 3.2 X 2.5 X 1.5 | 1210 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||
ECW-U1222JX5
Cap Film 0.0022uF 100V PEN 5%( 3.2 X 1.6 X 1.1mm) Stacked 105°C T/R
|
Stock
5,000
From $0.5506 to $0.5732
Per Unit
|
Panasonic Industry | Capacitor Film | Stacked | 0.0022uF | 5% | 100VDC | PEN | Small Size | Stacked | 3.2 X 1.6 X 1.1 | 1206 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
ECQ-E2225KF
Cap Film 2.2uF 250V PET 10%( 26 X 8.5 X 16.3mm) Radial 22.5mm 105°C Bag
|
Stock
3,950
From $0.3158 to $0.318
Per Unit
|
Panasonic Industry | Capacitor Film | 2.2uF | 10% | 250VDC | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | Radial | 22.5 | 26 X 8.5 X 16.3 | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
ECQ-E2154KB
Cap Film 0.15uF 250V PET 10%( 7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bag
|
Stock
1,094
From $0.1275 to $0.1382
Per Unit
|
Panasonic Industry | Capacitor Film | Noise Suppression | 0.15uF | 10% | 250VDC | PET | Radial | 5 | 7.9 X 6.3 X 11.2 | Bag | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
ECH-U1H472JX5
Cap Film 0.0047uF 50V PPS 5%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
|
Stock
143
From $0.239 to $0.518
Per Unit
|
Panasonic Industry | Capacitor Film | Stacked | 0.0047uF | 5% | 50VDC | PPS | Small Size | Stacked | 3.2 X 1.6 X 0.9 | 1206 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
ECW-FG2J105QA
Cap Film 1uF 630V PP 10%( 27 X 10.5 X 19mm) Radial 22.5mm 0.0129 Ohm 110°C Bulk Automotive AEC-Q200
|
Stock
314
$0.66
Per Unit
|
Panasonic Industry | Capacitor Film | 1uF | 10% | 630VDC | 0.0129 | PP | Plastic Rectangular Can | Radial | 22.5 | 27 X 10.5 X 19 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
ECQ-E2105JB3
Cap Film 1uF 250V PET 5%( 15.3 X 7 X 19mm) Radial 5mm 105°C Ammo
|
Stock
350
From $0.2303 to $0.1284
Per Unit
|
Panasonic Industry | Capacitor Film | Noise Suppression | 1uF | 5% | 250VDC | PET | Radial | 5 | 15.3 X 7 X 19 | Ammo | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
ECQ-E6273JF
Cap Film 0.027uF 630V PET 5% (12 X 5.5 X 10.9mm) Radial 10mm 105°C Bulk
|
Stock
4
$0.1076
Per Unit
|
Panasonic Industry | Capacitor Film | 0.027uF | 5% | 630VDC | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | Radial | 10 | 12 X 5.5 X 10.9 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
ECQ-E4564JF
Cap Film 0.56uF 400V PET 5% (26 X 6.5 X 16mm) Radial 22.5mm 105°C Bulk
|
Stock
200
$0.2642
Per Unit
|
Panasonic Industry | Capacitor Film | 0.56uF | 5% | 400VDC | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | Radial | 22.5 | 26 X 6.5 X 16 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
ECQ-E2124JF
Cap Film 0.12uF 250V PET 5%( 10.3 X 6 X 9mm) Radial 7.5mm 105°C Bag
|
Stock
945
$0.0733
Per Unit
|
Panasonic Industry | Capacitor Film | 0.12uF | 5% | 250VDC | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | Radial | 7.5 | 10.3 X 6 X 9 | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
ECW-UC2J273JV
Cap Film 0.027uF 630V PEN 5% (7.1 X 6.3 X 4.1mm) Stacked 125°C T/R
|
Stock
2,000
$0.16
Per Unit
|
Panasonic Industry | Capacitor Film | 0.027uF | 5% | 630VDC | PEN | Stacked | 7.1 X 6.3 X 4.1 | 2825 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
ECW-FE2W474P1
Cap Film 0.47uF 450V PP 5% (13 X 7 X 12.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
Stock
2,000
From $0.2357 to $0.2379
Per Unit
|
Panasonic Industry | Capacitor Film | 0.47uF | 5% | 450VDC | PP | Excellent Frequency Characteristics|Low Loss|Small Size | Plastic Rectangular Can | Radial | 10 | 13 X 7 X 12.5 | Ammo | No | No | No | No | No | EAR99 | No | |||||||||
ECQ-E4123KF
Cap Film 0.012uF 400V PET 10%( 10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk
|
Stock
9,075
From $0.128 to $0.158
Per Unit
|
Panasonic Industry | Capacitor Film | 0.012uF | 10% | 400VDC | PET | Radial | 7.5 | 10.3 X 4.4 X 7.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No |