Panasonic IndustryECW-H12123JVCapacitor Film
Cap Film 0.012uF 1250V PP 5%( 18 X 8.5 X 15.5mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.012uF | |
| 5% | |
| 1250VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 8.5 X 15.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18(Max) | |
| 8.5(Max) | |
| 15.5(Max) | |
| 0.8 | |
| 25 | |
| 17(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

