Panasonic IndustryECW-F6104JLCapacitor Film

Cap Film 0.1uF 630V PP 5%( 18 X 7.7 X 12.1mm) Radial 15mm 105°C Bag

This ECW-F6104JL plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. This product is 18(Max) mm long, 12.1(Max) mm tall and 7.7(Max) mm deep. The ECW-F6104JL polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

761 parts: Ships in 3 days

    Total$66.02Price for 141

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 761 parts
      • Price: $0.4682

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.