Panasonic IndustryECQ-E2124JFCapacitor Film

Cap Film 0.12uF 250V PET 5%( 10.3 X 6 X 9mm) Radial 7.5mm 105°C Bag

This ECQ-E2124JF plastic film capacitor from Panasonic comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.12uF. The ECQ-E2124JF polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 10.3(Max) mm long, 9(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.

Import TariffMay apply to this part

945 parts: Ships in 2 days

    Total$0.07Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1906+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 945 parts
      • Price: $0.0733

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.