50-75% Off
Panasonic IndustryECW-U1683KC9Capacitor Film
Cap Film 0.068uF 100V PEN 10%( 4.8 X 3.3 X 2.4mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| AC Filter | |
| 0.068uF | |
| 10% | |
| 100VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 4.8 X 3.3 X 2.4 | |
| 1913 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 2.4 |
This ECW-U1683KC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 125 °C. This product is 4.8 mm long, 2.4 mm tall and 3.3 mm deep. Its capacitance value is 0.068uF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

