Nichicon Fixed Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Case Style | Case Code | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RSS0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.025 Ohm 2.5A 2000h 105°C T/R
|
Stock
894
From $0.347 to $0.968
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 6.3VDC | 0.025 | Low | High Reliability|High Ripple Current|Long Life|Low ESR | 2.5 | 700@2Min | Cylindrical | 0.12 | 2000 | 6.3 X 5.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
LGW2W221MELA45
Cap Aluminum Lytic 220uF 450V 20% (25 X 45mm) Snap-In 10mm 1.55A 3000h 105°C Bulk
|
Stock
475
From $3.827 to $4.69
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 20% | 450VDC | Low | 1.55 | 940@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 25 X 45 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
RSB0E561MCN1GS
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.7mm) SMD 0.01 Ohm 3.8A 2000h 105°C T/R
|
Stock
995
From $0.328 to $0.908
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 560uF | 20% | 2.5VDC | 0.01 | Low | 3.8 | 700@2Min | Cylindrical | 0.12 | 2000 | 6.3 X 5.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPW1J122MHD
Cap Aluminum Lytic 1200uF 63V 20% (18 X 30.5mm) Radial 7.5mm 2.95A 8000h 105°C Bulk Automotive AEC-Q200
|
Stock
300
From $0.995 to $2.14
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 1200uF | 20% | 63VDC | Low | High Reliability|Low Impedance | 2.95 | 2268@1Min | Aluminum Cylindrical Can | 0.09 | 8000 | Radial | 7.5 | 18 X 30.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW1E821MPD
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1.44A 5000h 105°C Bulk Automotive AEC-Q200
|
Stock
10
$0.2958
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 820uF | 20% | 25VDC | Low | 1.44 | 615@1Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 5 | 10 X 25 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR1H331MPD
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 0.59A 2000h 85°C Bulk
|
Stock
391
From $0.1413 to $0.5547
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 50VDC | Miniature Size | 0.59 | 495@1Min|165@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 5 | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
GYC1J330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.9A 4000h 135°C Tape Automotive AEC-Q200
|
Stock
500
From $0.4086 to $0.2204
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Low | 1.9 | 20.79@2Min | Cylindrical | 0.08 | 4000 | 8 X 10 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UCD1C471MCL6GS
Cap Aluminum Lytic 470uF 16V 20% (10 X 7.7mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
480
From $0.327 to $0.473
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 16VDC | Low | 0.6 | 75.2@2Min | Cylindrical | 0.16 | 2000 | 10 X 7.7 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UBT1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1.75A 10000h 125°C Bulk Automotive AEC-Q200
|
Stock
229
From $0.7627 to $0.8028
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 20% | 10VDC | 1.75 | 660@1Min | Aluminum Cylindrical Can | 0.22 | 10000 | Radial | 5 | 12.5 X 25 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWT1C471MNL1GS
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.23A 1000h 105°C T/R Automotive AEC-Q200
|
Stock
9,045
From $0.1238 to $0.2412
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 16VDC | Wide Temperature Range | 0.23 | 75.2@2Min | Cylindrical | 0.2 | 1000 | 8 X 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPV1H560MGD1TD
Cap Aluminum Lytic 56uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.36A 5000h 105°C Ammo
|
Stock
550
From $0.456 to $0.658
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 56uF | 20% | 50VDC | Low | 0.36 | 84@1Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 3.5 | 0.6 | 8 X 11.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UBT1E331MPD8
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 0.945A 5000h 125°C Bulk Automotive AEC-Q200
|
Stock
2,240
From $0.412 to $0.987
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 25VDC | High Temperature | 0.945 | 247.5@1Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 5 | 10 X 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVZ1E331MPD
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.315A 2000h 105°C Bulk
|
Stock
34,800
From $0.0863 to $0.3933
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 25VDC | 0.315 | 247.5@1Min|82.5@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 5 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR2A471MHD
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1A 2000h 85°C Bulk
|
Stock
770
From $0.6012 to $0.649
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 100VDC | 1 | 1410@1Min|470@2Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 7.5 | 16 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCG0E272MCL1GS
Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 10mm) SMD 0.012 Ohm 4.7A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
2
$0.604
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 2700uF | 20% | 2.5VDC | 0.012 | Low | 4.7 | 1350@2Min | Cylindrical | 0.12 | 2000 | 10 X 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHV1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.815A 6000h 105°C Ammo
|
Stock
4,724
From $0.319 to $0.908
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 35VDC | Low | 1.815 | 164.5@2Min | Aluminum Cylindrical Can | 0.11 | 6000 | Radial | 5 | 10 X 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVR2E4R7MPD
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 0.055A 2000h 85°C Bulk
|
Stock
1,919
From $0.175 to $0.253
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 4.7uF | 20% | 250VDC | 0.055 | 147@1Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
GXC1J820MCQ1GS
Cap Aluminum Polymer 82uF 63VDC 20%( 10 X 10mm) SMD 0.022 Ohm 4A 4000h 135°C Automotive AEC-Q200
|
Stock
500
From $0.5073 to $0.3903
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 82uF | 20% | 63VDC | 0.022 | Low | 4 | 51.7@2Min | Cylindrical | 0.08 | 4000 | 10 X 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UVP1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (10 X 16mm) Radial 5mm 0.375A 2000h 85°C Bulk Automotive AEC-Q200
|
Stock
1,345
From $0.314 to $0.938
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 16VDC | 0.375 | 158.4@5Min | Aluminum Cylindrical Can | 0.22 | 2000 | Radial | 5 | 10 X 16 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
ULD2D100MPD1TD
Cap Aluminum Lytic 10uF 200V 20% (8 X 11.5mm) Radial 3.5mm 0.08A 15000h 105°C
|
Stock
868
From $0.2538 to $0.2858
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 20% | 200VDC | 0.08 | 180@1Min | Aluminum Cylindrical Can | 0.24 | 15000 | Radial | 3.5 | 8 X 11.5 | Polar | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
PCV1H330MCL1GS
Cap Aluminum Polymer 33uF 50VDC 20%( 10 X 8mm) SMD 0.049 Ohm 1.5A 3000h 105°C T/R Automotive AEC-Q200
|
Stock
42
$0.7579
Per Unit
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 33uF | 20% | 50VDC | 0.049 | Low | 1.5 | 330@2Min | Cylindrical | 0.12 | 3000 | 10 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UZR0J470MCL1GB
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 3.9mm) SMD 0.045A 1000h 85°C T/R Automotive AEC-Q200
|
Stock
889
$0.063
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 20% | 6.3VDC | 0.045 | 3@2Min | Cylindrical | 0.3 | 1000 | 5 X 3.9 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||
UPS1J100MDD
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.11A 2000h 105°C Bulk
|
Stock
2
$0.2688
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 20% | 63VDC | Low | 0.11 | 18.9@1Min | Aluminum Cylindrical Can | 0.09 | 2000 | Radial | 2 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCD1V101MCL6GS
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.29A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
53,100
$0.1061
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 35VDC | Low | Low Impedance | 0.29 | 35@2Min | Cylindrical | 0.12 | 2000 | 6.8 | 6.3 X 7.7 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVY1C221MED
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.19A 1000h 105°C Bulk
|
Stock
18,600
From $0.0391 to $0.0422
Per Unit
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 20% | 16VDC | 0.19 | 105.6@1Min|35.2@2Min | Aluminum Cylindrical Can | 0.2 | 1000 | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |