NichiconUVR1H331MPDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 0.59A 2000h 85°C Bulk

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UVR1H331MPD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 495@1Min|165@2Min μA. Its capacitance value is 330uF. The UVR1H331MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm. It has a tolerance of 20%.

Import TariffMay apply to this part

391 parts: Ships in 2 days

    Total$0.55Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2505+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Malaysia
      • In Stock: 391 parts
      • Price: $0.5547

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.