NichiconUZR0J470MCL1GBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 3.9mm) SMD 0.045A 1000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.045 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 3.9 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 3.9 | |
| 0.13 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

