NichiconUPW1J122MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1200uF 63V 20% (18 X 30.5mm) Radial 7.5mm 2.95A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.032@20°C@100kHz|0.064@-10°C@100kHz | |
| 2.95 | |
| 2268@1Min | |
| 8000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 30.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 30.5 | |
| 13.1 | |
| 0.8 | |
| 0.5 | |
| 2 |
This electrolytic UPW1J122MHD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW1J122MHD aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 18 mm. Its leakage current is 2268@1Min μA. Its capacitance value is 1200uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

