NichiconPCG0E272MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 10mm) SMD 0.012 Ohm 4.7A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 2700uF | |
| 20% | |
| 2.5VDC | |
| 0.012 | |
| Low | |
| 4.7 | |
| 1350@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 |
If you need a device that can support a change in the load of a circuit, the PCG0E272MCL1GS conductive polymer aluminum solid capacitor from Nichicon is the component you need. It can withstand a voltage of 2.5 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 1350@2Min μA. This product is 10 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

