NichiconPCV1H330MCL1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 33uF 50VDC 20%( 10 X 8mm) SMD 0.049 Ohm 1.5A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.049 | |
| Low | |
| 1.5 | |
| 330@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 8 |
"Many integrated circuits cannot handle drastic changes in input power; Nichicon's PCV1H330MCL1GS conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 50 VDC. It has 2 terminals. Its leakage current is 330@2Min μA. It has a tolerance of 20%. This product is 8 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C."
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

