NIC Components Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMC1206X7R105J16TRPLP3KF
Multilayer Ceramic Chip Capacitors
|
Stock
1
$0.0526
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 1uF | 16VDC | 5% | Yes | Standard | Flat | Pad | X7R | 2 | Ceramic Chip | 1206 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
NRE-HL471M16V8X16F
Cap Aluminum Lytic 470uF 16V 20% (8 X 16mm) Radial 3.5mm 0.87 Ohm 0.84A 7000h 105°C Bulk
|
Stock
2,455
$0.077
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 16VDC | 20% | 0.87 | Low | Aluminum Cylindrical Can | 0.84 | 3@2Min | 3.5 | 0.16 | Radial | 7000 | 2 | 8 X 16 | 16 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC-L0603NPO680J100TRPF
Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125°C Low ESR T/R
|
Stock
3,067
$0.0066
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 68pF | 100VDC | 5% | Yes | Standard | Low | Flat | Pad | C0G | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC1206X7R562K50TRPLPF
Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 1206 125°C T/R
|
Stock
3,200
$0.0345
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.0056uF | 50VDC | 10% | No | Standard | Flat | Pad | X7R | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NLE101M10V6.3X7TBSTF
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 2.5mm 3.32 Ohm 0.082A 1000h 85°C Tape and Box
|
Stock
9,593
From $0.0467 to $0.0486
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 10VDC | 20% | 3.32 | Standard | Aluminum Cylindrical Can | 0.082 | 2@2Min | 2.5 | 0.18 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Tape and Box | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NACY222M25V16X17TR15F
Cap Aluminum Lytic 2200uF 25V 20% (16 X 17mm) SMD 0.035 Ohm 1.8A 2000h 105°C T/R
|
Stock
355
$0.6494
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 25VDC | 20% | 0.035 | Low | Cylindrical | 1.8 | 550@2Min | 0.18 | 2000 | 2 | 16 X 17 | 17 | 16 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRSG470M25V5X11F
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 2000h 105°C Bulk
|
Stock
1,782
$0.0305
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 25VDC | 20% | Ultra Low | Aluminum Cylindrical Can | 0.25 | 11.75@2Min | 2 | 0.14 | Radial | 2000 | Radial Leads|Ultra Low Impedance|High Stability at Low Temperature|Long Life|Polarized | 2 | 5 X 11 | 11(Max) | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRLM821M200V35X25F
Cap Aluminum Lytic 820uF 200V 20% (35 X 25mm) Snap-In 10mm 0.243 Ohm 2.93A 2000h 85°C Bulk
|
Stock
57
$1.839
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 820uF | 200VDC | 20% | 0.243 | Low | Aluminum Cylindrical Can | 2.93 | 10 | 0.15 | Snap-In | 2000 | 2 | 35 X 25 | 25 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NASE470M50V10X10.5LBF
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.5mm) SMD 4.23 Ohm 0.28A 2000h 85°C T/R
|
Stock
581
From $0.2349 to $0.2509
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 50VDC | 20% | 4.23 | Standard | Cylindrical | 0.28 | 23.5@2Min | 0.12 | 2000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NCM15X7R103K100TRF
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C T/R
|
Stock
2,558
$0.0552
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.01uF | 100VDC | 10% | No | Standard | 2.54 | 2.5 | Radial | X7R | 2 | Dipped | 3.81 X 2.54 X 3.81 | 3.81(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NRSG181M50V8X20F
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1.19A 3000h 105°C Bulk
|
Stock
340
$0.092
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 180uF | 50VDC | 20% | Ultra Low | Aluminum Cylindrical Can | 1.19 | 90@2Min | 3.5 | 0.1 | Radial | 3000 | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRE-HL821M63V16X31.5F
Cap Aluminum Lytic 820uF 63V 20% (16 X 31.5mm) Radial 7.5mm 0.05 Ohm 1.65A 10000h 105°C Bulk
|
Stock
769
$0.5919
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 820uF | 63VDC | 20% | 0.05 | Low | Aluminum Cylindrical Can | 1.65 | 3@2Min | 7.5 | 0.09 | Radial | 10000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRSG102M10V8X20F
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1.25A 3000h 105°C Bulk
|
Stock
215
$0.1044
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 10VDC | 20% | Ultra Low | Aluminum Cylindrical Can | 1.25 | 100@2Min | 3.5 | 0.19 | Radial | 3000 | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC1206X7R182K50TRPF
Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 1206 125°C T/R
|
Stock
1,493
$0.0349
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.0018uF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NPC221M2D7XATRF
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 2.7mm) SMD 0.01 Ohm 6A 2000h 105°C T/R
|
Stock
1,000
$0.4782
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer | 220uF | 2VDC | 20% | 0.01 | Low | Flat | 6 | 17.6@5Min | 0.1 | 2000 | High Ripple Current|Low ESR|Low Impedance|Pb-Free | 2 | D7 | 7.3 X 4.3 X 2.7 | 2.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRE-HL222M16V18X16F
Cap Aluminum Lytic 2200uF 16V 20% (18 X 16mm) Radial 7.5mm 0.04 Ohm 2.21A 10000h 105°C Bulk
|
Stock
115
$0.3579
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 16VDC | 20% | 0.04 | Low | Aluminum Cylindrical Can | 2.21 | 3@2Min | 7.5 | 0.18 | Radial | 10000 | 2 | 18 X 16 | 16 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NEDL157M2.5V22X65F
Cap Supercap 150F 2.5V 20% (22 X 65mm) Radial Aluminum Cylindrical Can 10mm 75000uA 0.1 Ohm 1000h 70°C Bulk
|
Stock
50
$39.14
Per Unit
|
NIC Components | Capacitor Electric Double Layer- Supercaps | 150F | 2.5VDC | 20% | 0.1 | Standard | Aluminum Cylindrical Can | 75000 | 10 | Radial | 1000 | 2 | 22 X 65 | 65 | 22 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
NRE-HL822M10V18X31.5F
Cap Aluminum Lytic 8200uF 10V 20% (18 X 31.5mm) Radial 7.5mm 0.02 Ohm 4.17A 8000h 105°C Bulk
|
Stock
800
$0.6425
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 8200uF | 10VDC | 20% | 0.02 | Low | Aluminum Cylindrical Can | 4.17 | 3@2Min | 7.5 | 0.33 | Radial | 8000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NTC-T336K20TRCF
Cap Tant Solid 33uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 125°C T/R
|
Stock
250
$0.2224
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 33uF | 20VDC | 10% | Standard | Flat | Inward L | 2 | Molded | C | 6032-28 | 6 X 3.2 X 2.6 | 2.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NRLPW331M450V35X30SF
Cap Aluminum Lytic 330uF 450V 20% (35 X 30mm) Snap-In 10mm 1.005 Ohm 1.38A 3000h 105°C
|
Stock
75
$3.057
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 450VDC | 20% | 1.005 | Low | Aluminum Cylindrical Can | 1.38 | 1156@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
NRLM822M35V25X35F
Cap Aluminum Lytic 8200uF 35V 20% (25 X 35mm) Snap-In 10mm 0.057 Ohm 4A 2000h 85°C Bulk
|
Stock
323
$1.374
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 8200uF | 35VDC | 20% | 0.057 | Low | Aluminum Cylindrical Can | 4 | 10 | 0.35 | Snap-In | 2000 | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRLM680M400V22X25F
Cap Aluminum Lytic 68uF 400V 20% (22 X 25mm) Snap-In 10mm 2.438 Ohm 0.76A 2000h 85°C Bulk
|
Stock
140
$1.10
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 68uF | 400VDC | 20% | 2.438 | Low | Aluminum Cylindrical Can | 0.76 | 10 | 0.15 | Snap-In | 2000 | 2 | 22 X 25 | 25 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NACEW221M25V10X8TR13F
Cap Aluminum Lytic 220uF 25V 20% (10 X 8mm) SMD 1.21 Ohm 0.175A 1000h 105°C T/R
|
Stock
160
$0.2218
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 25VDC | 20% | 1.21 | Standard | Cylindrical | 0.175 | 55@2Min | 0.16 | 1000 | 2 | 10 X 8 | 8(Max) | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NACE331M16V10X8TR13F
Cap Aluminum Lytic 330uF 16V 20% (10 X 8mm) SMD 1.01 Ohm 0.28A 2000h 85°C T/R
|
Stock
913
From $0.20 to $0.2034
Per Unit
|
NIC Components | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 16VDC | 20% | 1.01 | Standard | Cylindrical | 0.28 | 52.8@2Min | 0.2 | 2000 | 2 | 10 X 8 | 8(Max) | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NDTM475K16F
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
|
Stock
352
$0.1563
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 4.7uF | 16VDC | 10% | 5 | Standard | 0.6 | 2.5 | 6 | Radial | 2 | Dipped | 4.5 X 7.5 | 7.5(Max) | 4.5(Max) | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |