NIC ComponentsNRSG470M25V5X11FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| Ultra Low | |
| 0.3@20°C@100kHz | |
| 0.25 | |
| 11.75@2Min | |
| 2000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 5 | |
| 11(Max) | |
| 0.5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

