Reduced Price
NIC ComponentsNMC-L0603NPO680J100TRPFCapacitor Ceramic Multilayer
Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125°C Low ESR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 68pF | |
| 5% | |
| 100VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 1 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1(Max) |
Due to the use of different ceramic dielectric materials used in this NMC-L0603NPO680J100TRPF multilayer ceramic capacitor from NIC Components, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. Its capacitance value is 68pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

