Reduced Price
NIC ComponentsNACE331M16V10X8TR13FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 16V 20% (10 X 8mm) SMD 1.01 Ohm 0.28A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACE331M16V10X8TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 16VDC | |
| 1.01 | |
| Standard | |
| 0.28 | |
| 52.8@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 8(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

