Reduced Price

NIC ComponentsNRE-HL471M16V8X16FCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 470uF 16V 20% (8 X 16mm) Radial 3.5mm 0.87 Ohm 0.84A 7000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic NRE-HL471M16V8X16F aluminum capacitor from NIC Components to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The NRE-HL471M16V8X16F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. This product is 16 mm tall with a diameter of 8 mm. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.

Import TariffMay apply to this part

2,455 parts: Ships in 2 days

    Total$98.48Price for 1279

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1551+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 2,455 parts
      • Price: $0.077

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.