Reduced Price
NIC ComponentsNRLM821M200V35X25FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 820uF 200V 20% (35 X 25mm) Snap-In 10mm 0.243 Ohm 2.93A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 200VDC | |
| 0.243 | |
| Low | |
| 2.93 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 25 | |
| 0.8 |
This electrolytic NRLM821M200V35X25F aluminum capacitor from NIC Components has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 25 mm tall with a diameter of 35 mm. Its capacitance value is 820uF. The NRLM821M200V35X25F aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

