Murata Manufacturing AC to DC Power Supplies
54 Murata Manufacturing AC to DC Power Supplies
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PQU650-54
AC/DC Power Supply Single-OUT 54V 12.1A 650W 13-Pin Box
|
Stock
23
From $185.60 to $210.14
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | U Frame | AC/DC | 1 | Fixed | 54 | 12.1 | 650 | 90 | 264 | 4000VAC | 0.9(rms) | 47 to 63 | 95(Typ) | No | Screw Terminal Block | No | 100mV | No | Box | 13 | No | No | No | No | EAR99 | No | ||||||||||
D1U74T-W-1600-12-HB4AC
AC/DC Power Supply Single-OUT 12V 133A 1600W Bulk
|
Stock
14
$509.15
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Front End | AC/DC | 1 | Fixed | 12 | 133 | 1600 | 90|180 | 140|264 | 180 | 300 | 4242VDC | 11 | 47 to 63 | 96(Min) | No | IEC 60320 C14 | Yes | 120mV(Max) | No | Bulk | Yes | No | No | No | No | EAR99 | No | ||||||||
D1U5CS-H-2825-12-HA4C
AC/DC Power Supply Single-OUT 12V 233A 2825W
|
|
Murata Manufacturing | AC to DC Power Supplies | Switching | Enclosed | AC/DC | 1 | Fixed | 12 | 233 | 2825 | 180 | 264 | 3000Vrms | 16(rms) | 47 to 63 | 92.63(Typ) | No | IEC 320 C20 | Yes | 120mV(Max) | No | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BAC05S12DC
AC/DC Power Supply Single-OUT 12V 0.42A 5W 5-Pin DIP Module Tube
|
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 12 | 0.42 | 5 | 85 | 264 | 120 | 370 | 4700VAC | 0.5% | 1% | 79 | No | PC Pins | No | No | Tube | 5 | DIP Module | DIP | No | No | No | No | EAR99 | No | |||||||
D1U54T-M-1500-12-HU4C
AC/DC Power Supply Single-OUT 12V 125A 1500W Bulk
|
From $539.76 to $648.75
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 125 | 1500 | 90 | 305 | 192 | 400 | 3000Vrms | 10(rms) | 47 to 63 | 96 | Yes | 120mV(Max) | Bulk | No | No | No | EAR99 | No | |||||||||||||
D1U86T-W-800-12-HB4C
AC/DC Power Supply Single-OUT 12V 65A 800W Bulk
|
From $395.11 to $474.90
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 65 | 800 | 90 | 264 | 180 | 300 | 3000Vrms | 9(rms) | 50|60 | 96(Min) | IEC 60320 C14 | Yes | 120mV(Max) | Bulk | No | EAR99 | No | ||||||||||||||
| H8D3395 Switching Power Supply |
$5.289
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
PQU650M-28P
AC/DC Power Supply Single-OUT 28V 23.2A 650W 19-Pin
|
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | U Frame | AC/DC | 1 | Fixed | 28 | 23.2 | 650 | 90 | 264 | 4000VAC | 5% | 5% | 9(rms) | 47 to 63 | 95(Typ) | No | JST RCY Female | No | 1%(Max) | Yes | 19 | No | No | No | No | EAR99 | No | |||||||||
MVAD160-48
AC/DC Power Supply Single-OUT 48V 3.34A 160W 13-Pin
|
|
Murata Manufacturing | AC to DC Power Supplies | Switching | Open Frame | AC/DC | 1 | Adjustable | 48 | 3.34 | 160 | 85 | 264 | 200 | 300 | 4000VAC | 2.1 | 47 to 63 | ±0.5 | 93(Typ) | Pin Terminal Block | No | 1%(Max) | 13 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
D1U54P-W-650-12-HB3C
AC/DC Power Supply Single-OUT 12V 54.2A 650W
|
|
Murata Manufacturing | AC to DC Power Supplies | Regulated|Hot Swap | Enclosed | AC/DC | 1 | Fixed | 12 | 54.2 | 650 | 90 | 264 | 3000Vrms | 1% | 1% | 10(rms) | 47 to 63 | 94(Min) | No | IEC 320 C14 | Yes | 120mV | No | No | No | No | No | No | EAR99 | No | |||||||||
D1U74T-W-2700-12-HB3C
AC/DC Power Supply Single-OUT 12V 225A 2700W Box
|
From $548.51 to $576.26
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 225 | 2700 | 90|180 | 140|264 | 180 | 300 | 4242VDC | 12.57V | 12.57V | 15.5 | 47 to 63 | 96(Min) | No | IEC 320 C20 | Yes | 120mV(Max) | No | Box | No | EAR99 | No | ||||||||||
MVAC400-48AF
AC/DC Power Supply Single-OUT 50V 8A 400W 22-Pin
|
|
Murata Manufacturing | AC to DC Power Supplies | Switching | Open Frame | AC/DC | 1 | Fixed | 50 | 8 | 400 | 90 | 264 | 127 | 300 | 4000VAC | 1% | 1% | 5.5 | 47 to 63 | 94(Typ) | No | Pin Terminal Block | No | 1%(Max) | Yes | 22 | No | Yes | No | No | No | No | EAR99 | No | |||||
PQU1000-12
AC/DC Power Supply Single-OUT 12V 83.3A 1000W 13-Pin
|
From $280.23 to $300.58
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | U Frame | AC/DC | 1 | Fixed | 12 | 83.3 | 1000 | 90 | 264 | 4800VAC | 5% | 5% | 13(rms) | 47 to 63 | 95(Typ) | No | Screw Terminal Block | No | 1%(Max) | Yes | 13 | Yes | No | No | No | No | EAR99 | No | ||||||||
D1U54T-W-800-12-HB4C
AC/DC Power Supply Single-OUT 12V/12V 66.5A 810W 22-Pin Bulk
|
From $395.11 to $474.90
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 66.5 | 810 | 90 | 264 | 3000Vrms | 9(rms) | 47 to 63 | 96(Min) | IEC 60320 C14 | No | 120mV(Max) | Bulk | 22 | No | No | No | No | EAR99 | No | ||||||||||||
D1U54T-M-1500-12-HU3C
AC/DC Power Supply Single-OUT 12V 125A 1500W Bulk
|
From $539.76 to $648.75
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 125 | 1500 | 90 | 305 | 192 | 400 | 3000Vrms | 10(rms) | 47 to 63 | 96 | Yes | 120mV(Max) | Bulk | No | No | No | EAR99 | No | |||||||||||||
BAC3S05DC
AC/DC Power Supply Single-OUT 5V 0.6A 3W 5-Pin DIP Module Tube
|
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 0.6 | 3 | 85 | 264 | 70 | 370 | 4700VAC | 0.5% | 1% | 77 | No | PC Pins | No | No | Tube | 5 | DIP Module | DIP | No | No | No | No | EAR99 | No | |||||||
BAC1S12SC
AC/DC Power Supply Single-OUT 12V 0.083A 1W 6-Pin SIP Module Tray
|
From $4.865 to $5.326
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 0.083 | 1 | 85 | 305 | 70 | 400 | 4000VAC | 1% | 1.5% | 0.025(Typ) | 47 to 63 | ±4 | 74(Typ) | No | No | 60mV | No | Tray | 6 | SIP Module | SIP | No | No | No | No | EAR99 | No | ||||
BAC1S05SC
AC/DC Power Supply Single-OUT 5V 0.2A 1W 6-Pin SIP Module Tray
|
From $4.445 to $4.728
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Open Frame | AC/DC | 1 | Fixed | 5 | 0.2 | 1 | 85 | 305 | 70 | 400 | 4000VAC | 1% | 1.5% | 74 | No | No | No | Tray | 6 | SIP Module | SIP | No | No | No | No | EAR99 | No | ||||||||
BAC05S05DC
AC/DC Power Supply Single-OUT 5V 1A 5W 5-Pin DIP Module Tube
|
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 1 | 5 | 85 | 264 | 120 | 370 | 4700VAC | 0.5% | 1% | 75.5 | No | PC Pins | No | No | Tube | 5 | DIP Module | DIP | No | No | No | No | EAR99 | No | |||||||
D1U54P-W-1200-12-HA4PC
AC/DC Power Supply Single-OUT 12V 100A 1200W
|
From $453.70 to $545.31
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Rack Mount | AC/DC | 1 | Fixed | 12 | 100 | 1200 | 90 | 264 | 3000Vrms | 1% | 1% | 12(rms) | 47 to 63 | ±0.5 | 94(Min) | No | IEC 320 C14 | Yes | 150mV(Max) | No | No | Unknown | No | No | No | No | EAR99 | No | |||||||
D1U74T-W-3200-12-HB4C
AC/DC Power Supply Single-OUT 12.2V 263A 3208.6W
|
From $699.82 to $841.13
Per Unit
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Enclosed | 1 | Fixed | 12.2 | 263 | 3208.6 | 90 | 264 | 192 | 310 | 4242VDC | 15.8 | 50|60 | 96(Min) | IEC 60320 C22 | Yes | 120mV(Max) | No | No | No | EAR99 | |||||||||||||||
MVAC400-12AF
AC/DC Power Supply Single-OUT 12V 33.3A 400W 22-Pin
|
|
Murata Manufacturing | AC to DC Power Supplies | Switching | Open Frame | AC/DC | 1 | Fixed | 12 | 33.3 | 400 | 90 | 264 | 127 | 300 | 4000VAC | 1% | 1% | 5.5 | 47 to 63 | 93(Typ) | No | Pin Terminal Block | No | 1%(Max) | Yes | 22 | No | Yes | No | No | No | No | EAR99 | No | |||||
BAC05S24DC
AC/DC Power Supply Single-OUT 24V 0.21A 5W 5-Pin DIP Module Tube
|
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 24 | 0.21 | 5 | 85 | 264 | 120 | 370 | 4700VAC | 0.5% | 1% | 81 | No | PC Pins | No | No | Tube | 5 | DIP Module | DIP | No | No | No | No | EAR99 | No | |||||||
PQC250-12
AC/DC Power Supply Single-OUT 12V 250W 22-Pin
|
|
Murata Manufacturing | AC to DC Power Supplies | Switching | Open Frame | AC/DC | 1 | Fixed | 12 | 250 | 90 | 264 | 4000VAC | 2.5(Typ) | 47 to 63 | 95(Typ) | No | No | 1%(Max) | Yes | 22 | No | No | No | No | No | EAR99 | No | ||||||||||||
D1U54P-W-1500-12-HC4TC
AC/DC Power Supply Single-OUT 12V 125A 1500W
|
|
Murata Manufacturing | AC to DC Power Supplies | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 125 | 1500 | 90 | 264 | 192 | 288 | 3000Vrms | 15(rms) | 47 to 63 | 94(Min) | No | IEC 60320 C16 | Yes | 120mV(Max) | No | No | Yes | No | No | No | No | EAR99 | No |