| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.40 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 125 |
| Output Power (W) | 1500 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 305 |
| Minimum DC Input Voltage (V) | 192 |
| Typical DC Input Voltage (V) | 240 |
| Maximum DC Input Voltage (V) | 400 |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Input Current (A) | 10(rms) |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 96 |
| Power Indicator | Yes |
| Ripple and Noise | 120mV(Max) |
| Minimum Operating Temperature (°C) | -5 |
| Maximum Operating Temperature (°C) | 45 |
| Packaging | Bulk |