Murata ManufacturingD1U74T-W-1600-12-HB4ACAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 133A 1600W Bulk
| Compliant with Exemption | |
| EAR99 | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Front End | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 133 | |
| 1600 | |
| 90|180 | |
| 100|127|200|240 | |
| 140|264 | |
| 180 | |
| 240 | |
| 300 | |
| 4242VDC | |
| 11 | |
| 47 to 63 | |
| 96(Min) | |
| No | |
| IEC 60320 C14 | |
| Yes | |
| 120mV(Max) | |
| No | |
| 0 | |
| 55 | |
| Bulk | |
| 1030 | |
| Mounting | Rack |
| Package Height | 40 |
| Package Width | 73.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

