Murata ManufacturingBAC05S05DCAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 1A 5W 5-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 1 | |
| 5 | |
| 85 | |
| 230 | |
| 264 | |
| 120 | |
| 370 | |
| 4700VAC | |
| 0.5% | |
| 1% | |
| 75.5 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.3 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

