| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.40 |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 225 |
| Output Power (W) | 2700 |
| Minimum AC Input Voltage (V) | 90|180 |
| Typical AC Input Voltage (V) | 100|127|200|240 |
| Maximum AC Input Voltage (V) | 140|264 |
| Minimum DC Input Voltage (V) | 180 |
| Typical DC Input Voltage (V) | 240 |
| Maximum DC Input Voltage (V) | 300 |
| Minimum Isolation Voltage | 4242VDC |
| Line Regulation | 12.57V |
| Load Regulation | 12.57V |
| Maximum Input Current (A) | 15.5 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 96(Min) |
| Configurable | No |
| Input Connector Type | IEC 320 C20 |
| Output Connector Type | Card Edge |
| Power Indicator | Yes |
| Ripple and Noise | 120mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 55 |
| Packaging | Box |
| Product Weight (g) | 1050 |