| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12.2 |
| Output Current (A) | 263 |
| Output Power (W) | 3208.6 |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 240|100 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 192 |
| Typical DC Input Voltage (V) | 240 |
| Maximum DC Input Voltage (V) | 310 |
| Minimum Isolation Voltage | 4242VDC |
| Maximum Input Current (A) | 15.8 |
| Input Frequency (Hz) | 50|60 |
| Efficiency (%) | 96(Min) |
| Input Connector Type | IEC 60320 C22 |
| Power Indicator | Yes |
| Ripple and Noise | 120mV(Max) |
| Minimum Operating Temperature (°C) | -5 |
| Maximum Operating Temperature (°C) | 55 |