CUI Inc Switching Regulator Modules & DC to DC Converters
1,056 CUI Inc DC to DC Converter and Switching Regulator Module
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Outputs | Isolation | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input/Output Type | Packaging | Efficiency - (%) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PEM1-S24-D12-S
Module DC-DC 24VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | 2 | Isolated | 21.6 | 26.4 | -12|12 | -0.042|0.042 | 1 | 3000VDC | DC/DC | 81(Typ) | 5 | SIP Module | SIP | Yes | No | No | No | No | EAR99 | No | ||||
PQMC3-D48-D5-S
Module DC-DC 48VIN 2-OUT -5V/5V -0.3A/0.3A 3W 7-Pin SIP Module
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | 2 | Isolated | 36 | 75 | -5|5 | -0.3|0.3 | 3 | 1500VDC | DC/DC | 79(Typ) | 7 | SIP Module | SIP | Yes | No | No | No | No | EAR99 | No | ||||
PDSE1-S12-S9-S
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 10.8 | 13.2 | 9 | 0.111 | 1 | 1500VDC | DC/DC | Tube | 80(Typ) | 4 | SIP Module | SIP | No | No | No | No | EAR99 | No | ||||
PDSE1-S5-D12-M
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W 6-Pin SMD Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down|Step Up | 2 | Isolated | 4.5 | 5.5 | -12|12 | -0.042|0.042 | 1 | 1500VDC | DC/DC | Tube | 83(Typ) | 6 | SMD Module | No | No | No | No | EAR99 | No | |||||
PYB30-Q48-S5
Module DC-DC 48VIN 1-OUT 5V 6A 30W 6-Pin DIP Module
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 5 | 6 | 30 | 1500VDC | DC/DC | 88(Typ) | 6 | DIP Module | DIP | Yes | No | No | No | No | EAR99 | No | No | |||
PEME2-24-S24-D
Module DC-DC 24VIN 1-OUT 24V 0.083A 2W 5-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 21.6 | 26.4 | 24 | 0.083 | 2 | 3000VDC | DC/DC | Tube | 86(Typ) | 5 | DIP Module | DIP | No | No | No | No | EAR99 | No | |||||
PDS1-S24-S9-M
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Module Standard
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 21.6 | 26.4 | 9 | 0.111 | 1 | 1500VDC | DC/DC | Standard | 80(Typ) | 5 | SMD Module | No | Yes | No | No | No | No | EAR99 | No | No | ||
PDQE10-Q48-D12-DIN
Module DC-DC 48VIN 2-OUT -12V/12V -0.416A/0.416A 10W 6-Pin Tray
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | 2 | Isolated | 18 | 75 | -12|12 | -0.416|0.416 | 10 | 1500VDC | DC/DC | Tray | 87(Typ) | 6 | No | No | No | No | EAR99 | Yes | Yes | |||||
VHB50W-Q24-S5
Module DC-DC 24VIN 1-OUT 5V 10A 50W 9-Pin Half-Brick
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 5 | 10 | 50 | 1500VDC | DC/DC | 81(Typ) | 9 | Half-Brick | No | No | No | No | EAR99 | Yes | Yes | |||||
PYBE20-Q48-D15-DIN
Module DC-DC 48VIN 2-OUT -15V/15V -0.667A/0.667A 20W 6-Pin Tray
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | 2 | Isolated | 18 | 75 | -15|15 | -0.667|0.667 | 20 | 1500VDC | DC/DC | Tray | 89(Typ) | 6 | No | No | No | No | EAR99 | Yes | Yes | |||||
PEME2-24-D5-D
Module DC-DC 24VIN 2-OUT -5V/5V -0.2A/0.2A 2W 6-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 21.6 | 26.4 | -5|5 | -0.2|0.2 | 2 | 3000VDC | DC/DC | Tube | 80(Typ) | 6 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
PDQE15-Q48-S12-U
Module DC-DC 48VIN 1-OUT 12V 1.25A 15W 8-Pin
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 12 | 1.25 | 15 | 1500VDC | DC/DC | 91(Typ) | 8 | No | No | No | No | EAR99 | Yes | Yes | ||||||
PCN1-S5-S15-M-TR
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module T/R
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 4.5 | 5.5 | 15 | 0.067 | 1 | 1500VDC | DC/DC | Tape and Reel | 79(Typ) | 5 | SMD Module | No | No | No | No | EAR99 | No | |||||
PQP1-D12-D12-M
Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SMD Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | 2 | Isolated | 9 | 18 | 12|-12 | -0.042|0.042 | 1 | 1500VDC | DC/DC | Tube | 5 | SMD Module | No | No | No | No | EAR99 | No | ||||||
PYBJ3-D5-S15-OD
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 6-Pin DIP Module Tray
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 4.5 | 9 | 15 | 0.2 | 3 | 1500VDC | DC/DC | Tray | 77(Typ) | 6 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
PYB20-Q48-S5-U
Module DC-DC 48VIN 1-OUT 5V 4A 20W 8-Pin
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 5 | 4 | 20 | 1500VDC | DC/DC | 90(Typ) | 8 | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
PEME2-24-S12-D
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 5-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 21.6 | 26.4 | 12 | 0.167 | 2 | 3000VDC | DC/DC | Tube | 84(Typ) | 5 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
PYSE1-S24-S3-D
Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 4-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 21.6 | 26.4 | 3.3 | 0.303 | 1 | 1500VDC | DC/DC | Tube | 75(Typ) | 4 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
VHB75W-Q24-S15
Module DC-DC 24VIN 1-OUT 15V 5A 75W 9-Pin Half-Brick
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 15 | 5 | 75 | 1500VDC | DC/DC | 84(Typ) | 9 | Half-Brick | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
PEME2-5-D5-D
Module DC-DC 5VIN 2-OUT -5V/5V -0.2A/0.2A 2W 6-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 4.5 | 5.5 | -5|5 | -0.2|0.2 | 2 | 3000VDC | DC/DC | Tube | 84(Typ) | 6 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
PYBJ3-D5-S15-M
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 6-Pin SMD Module Tray
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 4.5 | 9 | 15 | 0.2 | 3 | 1500VDC | DC/DC | Tray | 77(Typ) | 6 | SMD Module | No | No | No | No | EAR99 | No | |||||
VFK600-D48-S24
Module DC-DC 48VIN 1-OUT 24V 25A 600W 14-Pin
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 75 | 24 | 25 | 600 | 1500VDC | DC/DC | 91(Typ) | 14 | No | Unknown | No | No | No | No | EAR99 | No | |||||
PQDE6W-Q110-D12-D
Module DC-DC 110VIN 2-OUT -12V/12V -0.25A/0.25A 6W 6-Pin DIP Module
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 40 | 160 | -12|12 | -0.25|0.25 | 6 | 2250VDC | DC/DC | 84(Typ) | 6 | DIP Module | DIP | No | No | No | No | EAR99 | No | |||||
PDSE2-S12-S15-M
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 5-Pin SMD Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 10.8 | 13.2 | 15 | 0.133 | 2 | 1500VDC | DC/DC | Tube | 84(Typ) | 5 | SMD Module | No | No | No | No | EAR99 | No | |||||
PYBJ10-Q24-S12-OM
Module DC-DC 24VIN 1-OUT 12V 0.833A 10W 6-Pin SMD Module Tray
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 0.833 | 10 | 1500VDC | DC/DC | Tray | 87(Typ) | 6 | SMD Module | No | No | No | No | EAR99 | No |