Reduced Price
CUI IncPYBJ10-Q24-S12-OMDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 0.833A 10W 6-Pin SMD Module Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 0.833 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 6 | |
| 350(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 87(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 5.7 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 39.2 mm |
| Package Length | 20.8 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

