25-50% Off
CUI IncPEME2-24-S12-DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 5-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 12 | |
| 0.167 | |
| 2 | |
| 3000VDC | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 84(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.7 |
| Package Width | 10.16 |
| Package Length | 20.32 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

