25-50% Off
CUI IncVFK600-D48-S24DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 24V 25A 600W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 24 | |
| 25 | |
| 600 | |
| 1500VDC | |
| DC/DC | |
| 250(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| Fixed | |
| Mounting | Screw |
| Package Height | 39.12 |
| Package Width | 126.75 |
| Package Length | 199.14 |
| PCB changed | 14 |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

