50-75% Off
CUI IncPQDE6W-Q110-D12-DDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 2-OUT -12V/12V -0.25A/0.25A 6W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 40 | |
| 110 | |
| 160 | |
| -12|12 | |
| -0.25|0.25 | |
| 6 | |
| 2250VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 1%|1.5% | |
| 0.5%|1% | |
| 84(Typ) | |
| -40 | |
| 80 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.7 mm |
| Package Width | 25.4 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

