50-75% Off
CUI IncPQMC3-D48-D5-SDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -5V/5V -0.3A/0.3A 3W 7-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| -5|5 | |
| -0.3|0.3 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 250(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 79(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| 4.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 |
| Package Width | 9.5 |
| Package Length | 22 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

