Abracon Inductor Leaded
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIAP-02-472K
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.18A 9.66Ohm DCR AXL Bag
|
Stock
25,120
From $0.1448 to $0.1485
Per Unit
|
Abracon | Inductor Leaded | Power | Wirewound | Unshielded | Ferrite | 4700u | 10% | 1K | 0.18 | 9.66 | Axial | 6.8 | 14 | Bag | 2 | No | No | No | No | No | EAR99 | No | No | ||||||
AIRD-02-2R2K
Inductor Power Drum Core 2.2uH 10% 100KHz Ferrite 68A 0.004Ohm DCR RDL
|
Stock
190
$0.955
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Ferrite | 2.2u | 10% | 100K | 68 | 0.004 | Radial | 21 | 21 | 2 | No | No | No | No | No | EAR99 | No | |||||||||
AIUR-06-152K
Inductor Power Unshielded Drum Core 1500uH 10% 10KHz Ferrite 0.72A 1.7Ohm DCR RDL
|
Stock
146
From $0.5557 to $0.7493
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Unshielded | Ferrite | 1500u | 10% | 10K | 0.72 | 1.7 | Radial | 12.7 | 18 | 2 | No | No | No | No | No | EAR99 | No | ||||||||
AIRD-03-220K
Inductor Power Unshielded Drum Core 22uH 10% 100KHz Ferrite 25A 0.011Ohm DCR RDL
|
Stock
5
$1.672
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Unshielded | Ferrite | 22u | 10% | 100K | 25 | 0.011 | Radial | 28 | 21.4 | 2 | No | No | No | No | No | EAR99 | No | ||||||||
AIUR-09-101K
Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 1.3A 0.36Ohm DCR RDL
|
Stock
4
$0.2025
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Unshielded | Ferrite | 100u | 10% | 100K | 1.3 | 0.36 | Radial | 10 | 10 | 2 | No | No | No | No | No | EAR99 | No | ||||||||
AIAP-03-471K
Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 1.24A 0.38Ohm DCR AXL Bag
|
Stock
456
From $0.6282 to $0.2958
Per Unit
|
Abracon | Inductor Leaded | Power | Wirewound | Unshielded | Ferrite | 470u | 10% | 1K | 1.24 | 0.38 | Axial | 11.4 | 22.9 | Bag | 2 | No | No | No | No | EAR99 | No | ||||||||
AIRD-03-271K
Inductor Power Unshielded Drum Core 270uH 10% 100KHz Ferrite 7.9A 0.11Ohm DCR RDL
|
Stock
72
$1.776
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Unshielded | Ferrite | 270u | 10% | 100K | 7.9 | 0.11 | Radial | 28 | 21.4 | 2 | No | No | No | No | No | EAR99 | No | ||||||||
ATCA-08-251M-H
Inductor Power Unshielded Toroid 250uH 20% Powdered Iron 10A 0.027Ohm DCR RDL Tray
|
Stock
527
$4.27
Per Unit
|
Abracon | Inductor Leaded | Power | Toroid | Unshielded | Powdered Iron | 250u | 20% | 10 | 0.027 | Radial | 42.5 | 21.5 | Tray | 2 | No | No | No | No | No | EAR99 | No | ||||||||
AIAP-02-151K
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1A 0.34Ohm DCR AXL Bag
|
Stock
89
$0.2414
Per Unit
|
Abracon | Inductor Leaded | Power | Wirewound | Unshielded | Ferrite | 150u | 10% | 1K | 1 | 0.34 | Axial | 6.8 | 14 | Bag | 2 | No | No | No | No | No | EAR99 | No | No | ||||||
AIAP-02-123K
Inductor Power Unshielded Wirewound 12000uH 10% 1KHz Ferrite 0.11A 29.9Ohm DCR AXL Bag
|
Stock
5,145
$0.1425
Per Unit
|
Abracon | Inductor Leaded | Power | Wirewound | Unshielded | Ferrite | 12000u | 10% | 1K | 0.11 | 29.9 | Axial | 6.8 | 14 | Bag | 2 | No | No | No | No | No | EAR99 | No | No | ||||||
AIUR-16-273K
Inductor Power Unshielded Drum Core 27000uH 10% 10KHz Ferrite 0.03A 66Ohm DCR RDL Box
|
Stock
136
$0.1672
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Unshielded | Ferrite | 27000u | 10% | 10K | 0.03 | 66 | Radial | 7 | 9.5 | Box | 2 | No | No | No | No | No | EAR99 | No | |||||||
AIRD-01-390K
Inductor Power Drum Core 39uH 10% 1KHz Ferrite 4A 0.046Ohm DCR RDL
|
Stock
803
$0.627
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Ferrite | 39u | 10% | 1K | 4 | 0.046 | Radial | 16.5 | 21 | 2 | No | No | No | No | No | EAR99 | No | |||||||||
AIRD-06-182K
Inductor Power Drum Core 1800uH 10% 1KHz 15Q-Factor Ferrite 0.8A 1.39Ohm DCR RDL
|
Stock
199
$1.626
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Ferrite | 1800u | 10% | 1K | 0.8 | 1.39 | 15 | Radial | 21 | 21 | 2 | No | No | No | No | No | EAR99 | No | ||||||||
AIRD-02-561K
Inductor Power Drum Core 560uH 10% 100KHz Ferrite 4.1A 0.388Ohm DCR RDL
|
Stock
800
From $1.626 to $2.312
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Ferrite | 560u | 10% | 100K | 4.1 | 0.388 | Radial | 21 | 21 | 2 | No | No | No | No | No | EAR99 | No | |||||||||
ATCA-03-111M-H
Inductor Power Unshielded Toroid 110uH 20% Powdered Iron 4A 0.042Ohm DCR RDL Tray
|
Stock
290
From $0.5433 to $0.5434
Per Unit
|
Abracon | Inductor Leaded | Power | Toroid | Unshielded | Powdered Iron | 110u | 20% | 4 | 0.042 | Radial | 24 | 11.5 | Tray | 2 | No | No | No | No | No | EAR99 | No | ||||||||
AIAP-01-152K-T
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 0.13A 13.5Ohm DCR AXL T/R
|
Stock
7,800
From $0.205 to $0.3593
Per Unit
|
Abracon | Inductor Leaded | Power | Wirewound | Unshielded | 1500u | 10% | 1K | 0.13 | 13.5 | 0.76M | Axial | 3.9 | 9.14 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||
AIUR-10-681K
Inductor Power Drum Core 680uH 10% 1KHz Ferrite 0.23A 2.18Ohm DCR RDL Bulk
|
Stock
980
$0.1724
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Ferrite | 680u | 10% | 1K | 0.23(Typ) | 2.18 | Radial | 8.5 | 8 | Bulk | 2 | No | No | No | No | No | EAR99 | No | ||||||||
AIRD-01-5R6M
Inductor Power Drum Core 5.6uH 20% 1KHz Ferrite 9A 0.007Ohm DCR RDL
|
Stock
238
$0.7524
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Ferrite | 5.6u | 20% | 1K | 9 | 0.007 | Radial | 16.5 | 21 | 2 | No | No | No | No | No | EAR99 | No | |||||||||
AIAP-02-270K
Inductor Power Unshielded Wirewound 27uH 10% 1KHz Ferrite 2.5A 0.056Ohm DCR AXL Bag
|
Stock
205
$0.1609
Per Unit
|
Abracon | Inductor Leaded | Power | Wirewound | Unshielded | Ferrite | 27u | 10% | 1K | 2.5 | 0.056 | Axial | 6.8 | 14 | Bag | 2 | No | No | No | No | No | EAR99 | No | No | ||||||
AIRD-02-180K
Inductor Power Drum Core 18uH 10% 100KHz Ferrite 22A 0.018Ohm DCR RDL
|
Stock
200
$1.0449
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Ferrite | 18u | 10% | 100K | 22 | 0.018 | Radial | 21 | 21 | 2 | No | No | No | No | No | EAR99 | No | |||||||||
AIUR-02H-221K
Inductor Power Unshielded Drum Core 220uH 10% 790KHz 30Q-Factor Ferrite 1A 0.34Ohm DCR RDL
|
Stock
600
$0.2155
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Unshielded | Ferrite | 220u | 10% | 790K | 1 | 0.34 | 30 | 9M | Radial | 8.5 | 12 | 2 | No | No | No | No | No | EAR99 | No | ||||||
AIAP-03-220K
Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 6.07A 0.026Ohm DCR AXL Bag
|
Stock
311
$0.994
Per Unit
|
Abracon | Inductor Leaded | Power | Wirewound | Unshielded | Ferrite | 22u | 10% | 1K | 6.07 | 0.026 | Axial | 11.4 | 22.9 | Bag | 2 | No | No | No | No | EAR99 | No | ||||||||
AIAP-03-152K
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz Ferrite 0.7A 1.18Ohm DCR AXL Bag
|
Stock
8
$0.2325
Per Unit
|
Abracon | Inductor Leaded | Power | Wirewound | Unshielded | Ferrite | 1500u | 10% | 1K | 0.7 | 1.18 | Axial | 11.4 | 22.9 | Bag | 2 | No | No | No | No | EAR99 | No | ||||||||
AIUR-03-120K
Inductor Power Drum Core 12uH 10% 2.52MHz 50Q-Factor Ferrite 1.9A 0.05Ohm DCR RDL Box
|
Stock
635
$0.1494
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Ferrite | 12u | 10% | 2.52M | 1.9 | 0.05 | 50 | 13M | Radial | 9 | 12 | Box | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
AIUR-10-182K
Inductor Power Drum Core 1800uH 10% 1KHz Ferrite 0.16A 6.12Ohm DCR RDL Bulk
|
Stock
1,000
$0.1598
Per Unit
|
Abracon | Inductor Leaded | Power | Drum Core | Ferrite | 1800u | 10% | 1K | 0.16(Typ) | 6.12 | Radial | 8.5 | 8 | Bulk | 2 | No | No | No | No | No | EAR99 | No |