AbraconAIAP-02-151KInductor Leaded
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1A 0.34Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 150u | |
| 10 | |
| 10% | |
| 1K | |
| 1 | |
| 1 | |
| 0.34 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 6.8 | |
| 14 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

