AbraconAIRD-01-390KInductor Leaded
Inductor Power Drum Core 39uH 10% 1KHz Ferrite 4A 0.046Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 39u | |
| 10% | |
| 1K | |
| 4 | |
| 11.8 | |
| 0.046 | |
| Through Hole | |
| Radial | |
| 15 | |
| 2 | |
| -40 | |
| 125 | |
| 16.5 | |
| 21 |
This power AIRD-01-390K leaded inductor from Abracon Corporation is convenient and easily removable. This part has a pitch of 15 mm. This leaded inductor has an operating temperature range of -25 °C to 85 °C. Its test frequency is 1K Hz. It has an inductance of 39u H. This product is 21 mm tall with a diameter of 16.5 mm. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 46m Ohm. This device utilizes wirewound technology. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

